• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130008 Underbody multi-part 1 pc(s) Piece

Packaging type
Piece
Product type
Underbody
Features
multi-part
Material
Metal
Factory colour
Black-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Floor plate, multi-part - floor plate 800B1000T RAL7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Underbody

Features

multi-part

Material

Metal

Factory colour

Black-grey

Depth

1000 mm

Content

1 pc(s)

Type

23130008

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030771 nVent SCHROFF 23130008 Underbody multi-part 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030771 nVent SCHROFF 23130008 Underbody multi-part 1 pc(s) Piece

Description

Varistar base plate, multi-part, 800 x 1000
BASE PLATE 800W1000D RAL7021


The floor panel is multi-part and open at the back - the opening can be completed with a filter mat - with a brush strip for cable entry - with a cover plate

This text is machine translated.