• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130353 Underbody open-sided 1 pc(s) Piece

Packaging type
Piece
Product type
Underbody
Features
open-sided
Type
Lateral cable routing 800 T
Factory colour
Black-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VARISTAR floor sheet sideways Cable inlet, for 800x800mm cabinets

Our service for you

Technical specifications

Packaging type

Piece

Product type

Underbody

Features

open-sided

Type

Lateral cable routing 800 T

Factory colour

Black-grey

Depth

800 mm

Weight

4.05

Content

1 pc(s)

Type

23130353

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3029462 nVent SCHROFF 23130353 Underbody open-sided 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029462 nVent SCHROFF 23130353 Underbody open-sided 1 pc(s) Piece

Description

Features

  • Varistar IP 20 and IP 55 Floor plate for lateral cable management, 800 T
  • • The floor is open from the side; the opening can be covered with two brush strips (26.10.0535)
  • • Front perforated for better heat dissipation
  • This text is machine translated.