• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560130 19 inch Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Suitable for server rack cabinet (inch)

19 inch

Material

Steel

Content

1 pc(s)

Factory colour

Multicolour

Length

14 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2990742 nVent SCHROFF 24560130 19 inch Multicolour

Description

Raised head screw, TX, GND function, galvanized steel, M4 × 14 mm, 100 pieces
SCREW TX PAN.M4X14MM(100PC)
For fixing the side panel to the module rail
With earthing function

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?