• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560229 EMC seal 2 pc(s) Piece

Packaging type
Piece
Product type
EMC seal
Content
2 pc(s)
RoHS-compliant
Yes
Type
24560229
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF EMC-seal between Front panel/rear panel and module rail - KONT.STR MS-FPL 28TE 10PCE

Our service for you

Technical specifications

Packaging type

Piece

Product type

EMC seal

Content

2 pc(s)

RoHS-compliant

Yes

Type

24560229

Documents & Downloads

Datasheet

Datasheet 2990769 nVent SCHROFF 24560229 EMC seal 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990769 nVent SCHROFF 24560229 EMC seal 2 pc(s) Piece

Description

EuropacPro EMC gasket front plate/rear panel for module rails, 28 TE, 10 pieces
EMC FPL 28HP (10PC) CONT. STRIP
The contact strip is clipped onto the module rail and represents contact to front panels or HER rear panel
Can be used for rear module rails (H-VT, L-VT) and all front module rails

This text is machine translated.