• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571333 EMC seal 6 2 pc(s)

Product type
EMC seal
Height
6 U
Features
EMC
Content
2 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF EMC-seal front panel / rear panel - side panel - EMC-carrier strip 6HE FPL-SW

Our service for you

Technical specifications

Product type

EMC seal

Features

EMC

Height

6 U

Content

2 pc(s)

RoHS-compliant

Yes

Type

24571333

Documents & Downloads

Datasheet

Datasheet 2990943 nVent SCHROFF 24571333 EMC seal 6 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2990943 nVent SCHROFF 24571333 EMC seal 6 2 pc(s)

Description

RatiopacPRO EMC shielding kit, front plate to side panel, 6 U
EMC-CONTACT STRIP 6U FPL-SW
For vertical EMC shielding between modules and side wall
Supply enough for a case

This text is machine translated.