• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571342 EMC seal 495 2 pc(s)

1/2
Product type
EMC seal
Features
EMC
Content
2 pc(s)
RoHS-compliant
Yes
Depth
495 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schroff EMC seal side panel - cover sheet - contact strip ADBL-SW 495T(4)

Our service for you

Technical specifications

Product type

EMC seal

Features

EMC

Content

2 pc(s)

RoHS-compliant

Yes

Depth

495 mm

Type

24571342

Documents & Downloads

Datasheet

Datasheet 2990949 nVent SCHROFF 24571342 EMC seal 495 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2990949 nVent SCHROFF 24571342 EMC seal 495 2 pc(s)

Description

RatiopacPRO EMC shield kit, side plate to cover plate, 495 mm
CONTACTSTRIP COVER-SP 495D(4)
For horizontal EMC-shielding between side walls and cover plates
Supply enough for a case

This text is machine translated.