• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560233 EMC seal 2 pc(s) Piece

Packaging type
Piece
Product type
EMC seal
Content
2 pc(s)
RoHS-compliant
Yes
Type
24560233
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF EMC seal, St, stainless, between front panel/rear panel and module rail - cont.STR MS-FPL 63TE 10PCE

Our service for you

Technical specifications

Packaging type

Piece

Product type

EMC seal

Content

2 pc(s)

RoHS-compliant

Yes

Type

24560233

Documents & Downloads

Datasheet

Datasheet 2990771 nVent SCHROFF 24560233 EMC seal 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990771 nVent SCHROFF 24560233 EMC seal 2 pc(s) Piece

Description

EuropacPro EMC gasket front plate/rear panel for module rails, 63 TE, 10 pieces
EMC FPL 63HP(10PC) CONT.STRIP
The EMC contact strip is clipped onto the module rail and provides a conductive connection to the HER front panel or rear panel
Can be used for module rails front/rear VT (recessed)

This text is machine translated.