• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571014 19" rack chassis 235.5 x 132.6 x 255.5 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
235.5 mm
Height
132.6 mm
Features
EMC
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIOPACPRO HOUSING - RATIO.PRO FB 3HE 42TE 255T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

EMC

Factory colour

Multicolour

Width

235.5 mm

Height

132.6 mm

Content

1 pc(s)

Dim

(W x H x D) 235.5 x 132.6 x 255.5 mm

RoHS-compliant

Yes

Depth

255.5 mm

Type

24571014

Rack unit

3 U

Weight

1.586

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990925 nVent SCHROFF 24571014 19" rack chassis 235.5 x 132.6 x 255.5 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990925 nVent SCHROFF 24571014 19" rack chassis 235.5 x 132.6 x 255.5 Multicolour 1 pc(s)

Description

RatiopacPRO, desktop casing with front panel, 3 HE, 42 TE, 255mm, can be retrofitted EMC shielding
RATIO PRO FT 3U 42HP 255D
The space-optimized version, internal and external ground corresponds to a 19" rack
With front panels

This text is machine translated.