• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571491 19" rack chassis 448.9 x 177 x 435.5 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
448.9 mm
Height
177 mm
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIOPACPRO HOUSING - RATIO.PRO WI 4HE 84TE 435T

Our service for you

Technical specifications

Product type

19" rack chassis

Factory colour

Multicolour

Width

448.9 mm

Height

177 mm

Content

1 pc(s)

Dim

(W x H x D) 448.9 x 177 x 435.5 mm

RoHS-compliant

Yes

Depth

435.5 mm

Type

24571491

Rack unit

4 U

Weight

3.072

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990959 nVent SCHROFF 24571491 19" rack chassis 448.9 x 177 x 435.5 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990959 nVent SCHROFF 24571491 19" rack chassis 448.9 x 177 x 435.5 Multicolour 1 pc(s)

Description

RatiopacPRO 19" housing for cabinet mounting, retrofittable shielding, 4 HE, 84 TE, 435 mm
RATIO AC PRO 19"4U 84HP 435D
The space-optimized version, internal and external ground corresponds to a 19" rack
With 19" angles

This text is machine translated.