• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571017 19" rack chassis 235.5 x 132.6 x 315.5 Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
19" rack chassis
Width
235.5 mm
Height
132.6 mm
Features
EMC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIOPACPRO HOUSING - RATIO.PRO FB 3HE 42TE 315T

Our service for you

Technical specifications

Packaging type

Piece

Product type

19" rack chassis

Features

EMC

Factory colour

Multicolour

Width

235.5 mm

Height

132.6 mm

Content

1 pc(s)

Dim

(W x H x D) 235.5 x 132.6 x 315.5 mm

RoHS-compliant

Yes

Depth

315.5 mm

Type

24571017

Rack unit

3 U

Weight

1.857

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990926 nVent SCHROFF 24571017 19" rack chassis 235.5 x 132.6 x 315.5 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990926 nVent SCHROFF 24571017 19" rack chassis 235.5 x 132.6 x 315.5 Multicolour 1 pc(s) Piece

Description

RatiopacPRO, desktop casing with front plate, 3 HE, 42 TE, 315mm, retrofittable EMC shielding
RATIO PRO FT 3U 42HP 315D
The space-optimized version, internal and external ground corresponds to a 19" rack
With front panels

This text is machine translated.