• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571702 19" rack chassis 164.4 x 132.6 x 255.5 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
164.4 mm
Height
132.6 mm
Features
with handle bar
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIOPACPRO HOUSING - RATIO.PRO GR 3HE 28TE 255T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

with handle bar

Factory colour

Multicolour

Width

164.4 mm

Height

132.6 mm

Content

1 pc(s)

Dim

(W x H x D) 164.4 x 132.6 x 255.5 mm

RoHS-compliant

Yes

Depth

255.5 mm

Type

24571702

Documents & Downloads

Datasheet

Datasheet 2990965 nVent SCHROFF 24571702 19" rack chassis 164.4 x 132.6 x 255.5 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990965 nVent SCHROFF 24571702 19" rack chassis 164.4 x 132.6 x 255.5 Multicolour 1 pc(s)

Description

RatiopacPRO 19" housing with front handles 3HE, 28 TE, 255mm
RATIO AC PRO HL 3U 28HP 255D
The space-optimized version, internal and external ground corresponds to a 19" rack
With front handles

This text is machine translated.