• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60110224 Power strip swivelling 1 pc(s) Piece

Packaging type
Piece
Product type
Power strip
Features
swivelling
Rack unit
1 U
Depth
44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Power strip

Features

swivelling

Rack unit

1 U

Depth

44 mm

Content

1 pc(s)

Type

60110224

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029369 nVent SCHROFF 60110224 Power strip swivelling 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029369 nVent SCHROFF 60110224 Power strip swivelling 1 pc(s) Piece

Description

Power strip, UTE, 19 sockets
SOCKET STRIP UTE 19-WAY 1753.0L


Power strip with 19 UTE - Plug inserts - Installation height 1HE - Connection cable for safety contact/UTE plug - Socket strip can be rotated during installation in all four directions (in 90° steps) - Mounting horizontally and vertically possible - 230V, 16A - According to NFC 61-303

This text is machine translated.