• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60110226 Power strip with switch 1 pc(s) Piece

Packaging type
Piece
Product type
Power strip
Features
with switch
Rack unit
1 U
Height
1 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Power strip

Features

with switch

Rack unit

1 U

Height

1 U

Depth

44 mm

Content

1 pc(s)

Type

60110226

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029370 nVent SCHROFF 60110226 Power strip with switch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029370 nVent SCHROFF 60110226 Power strip with switch 1 pc(s) Piece

Description

UTE socket strip, 12 plug inserts with switch
SOCKET STRIP UTE 12-WAY 947.5L


Power strip with 12 UTE - Plug inserts and switch - Installation height 1HE - Connection cable for safety contact/UTE plug - Socket strip can be rotated during installation in all four directions (in 90° steps) - Mounting horizontally and vertically possible - 230V, 16A - According to NFC 61-303

This text is machine translated.