• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60110233 Power strip swivelling 1 pc(s)

Product type
Power strip
Features
swivelling
Factory colour
Multicolour
Rack unit
1 U
Depth
44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Features

swivelling

Factory colour

Multicolour

Rack unit

1 U

Depth

44 mm

Content

1 pc(s)

Type

60110233

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029373 nVent SCHROFF 60110233 Power strip swivelling 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3029373 nVent SCHROFF 60110233 Power strip swivelling 1 pc(s)

Description

Socket strip, UTE, 3 Phase, 9 plug inserts
SOCKET STRIP UTE 9-WAY 608.5L


3 phase with 230V, 16A per phase - installation height 1HE - connection line for earthing contact/UTE plug - Power strip during installation in all four directions (in 90°-steps) swiveling - Mounting horizontally and vertically possible - 230V, 16A - According to NFC 61-303

This text is machine translated.