• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60110340 Power strip swivelling 1 pc(s) Piece

Packaging type
Piece
Product type
Power strip
Features
swivelling
Factory colour
Multicolour
Rack unit
1 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Power strip

Features

swivelling

Factory colour

Multicolour

Rack unit

1 U

Depth

44 mm

Content

1 pc(s)

Type

60110340

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029385 nVent SCHROFF 60110340 Power strip swivelling 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029385 nVent SCHROFF 60110340 Power strip swivelling 1 pc(s) Piece

Description

Socket strip, IEC C13, with Wieland® input, C13, 12 sockets, 19", white
SO STR.12XIEC60320 C13 WHITE


Installation height 1 HE - input with Wieland plug - output with IEC 60320 C13-sockets - designs with and without surge protection - socket inserts in the colors white, black or red - socket strips can be rotated when installed in all four directions (in 90° steps) - mounting horizontally and vertically possible - according to IEC 60320

This text is machine translated.