• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60110227 Power strip 19" 1 pc(s) Piece

Packaging type
Piece
Product type
Power strip
Features
19"
Factory colour
Multicolour
Rack unit
1 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Power strip

Features

19"

Factory colour

Multicolour

Rack unit

1 U

Depth

44 mm

Content

1 pc(s)

Type

60110227

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029371 nVent SCHROFF 60110227 Power strip 19" 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029371 nVent SCHROFF 60110227 Power strip 19" 1 pc(s) Piece

Description

Socket strip, UTE, 8 plug inserts, 19 inch, with transient protection
SOCKET ADAPTER UTE 8-WAY TRANSIENT


Power strip with 8 UTE - Plug inset and transient protection - Installation height 1HE, 19"-Installation dimension - Connection cable to the safety contact/UTE plug - Socket strip can be rotated during installation in all four directions (in 90° increments) - Mounting horizontally and vertically possible - 230V, 16A - according to NFC 61-303

This text is machine translated.