• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWL Germany Dymo Rhino 4200 KofferSet Label printer

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

NWL Germany Dymo Rhino 4200 KofferSet Label printer

  • 1. Text is easily entered using the QWERTY keyboard
  • 2. Use the practical direct-access keys for the easy creation and formatting of e.g. wire/cable labels, label tags, bar codes of the type code 39 or 128, fixed-length labels, general labels or also labels for patch fields and distributions
  • 3. Printing of labels in 6, 9, 12 or 19mm width, Rhino™ label tapes are available in various materials and colors and - except for shrink tubes - have a strong industrial adhesive
  • 4. The "favorites button" gives you quick access to your most frequently used labels, symbols and words
  • 5. Use the "Customs" key to avoid repetition of procedures - create individual label formats, in order to retrieve you later from the built-in memory.

Technical specifications

Product type

Label printer

Keyboard layout

German, QWERTZ

Used at

Portable

Fixed

Documents & Downloads

Datasheet

Datasheet 3386467 NWL Germany Dymo Rhino 4200 KofferSet Label printer

User & Safety Instructions

User & Safety Instructions 3386467 NWL Germany Dymo Rhino 4200 KofferSet Label printer

Description

With its QWERTY keyboard and a library of more than 150 symbols and terms for electrical, pro AV/safety and building management, the Rhino™ 4200 handles technical markings quickly and cleanly. Using the direct access keys, you can quickly create and format cable wraps, patch fields/distributions, fixed-length labels and much more, while the "favorites" offers access to your most commonly used labels, symbols and words with just one click of a button. The Rhino™ 4200 prints up to 19 mm wide labels made of tear-resistant nylon, permanent adhesive polyester or durable vinyl materials – and you can print directly on shrink tubing. The integrated rubber covers protect the device from damage caused by dropping or dropping while working.

This text is machine translated.

Features

  • Label length 6 mm, 9 mm, 12 mm, 19 mm
  • Label Type:DYMO® Rhino™ (IND)
  • Resolution 180 dpi.
  • Printing system: Thermal transfer
  • Printing speed 15 mm/s
  • Barcode: Yes, Code 39 and Code 128
  • Cutter type: Manual

Scope of delivery

  • Case contents:
  • • Rhino™ 4200 Labelling system
  • • Rhino™ tape, vinyl black on white, 12mm x 5.5m
  • • Quick instructions
  • • Carrying case (Soft shell)
  • • Lithium-ion battery
  • • Mains adaptor

What kind of Label Printers are you looking for?

More interesting products

(*All information is plus legal VAT)