• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 1179-4 Riveter 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Riveter

Length

250 mm

Weight

520 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780668 NWS 1179-4 Riveter 250 mm 1 pc(s)

Description

Features

  • Including Mouthpiece Ø 2.4 - 4.8 mm
  • Narrow head for hard-to-reach rivet set
  • With opening spring and closer.
  • With automatic mandrel ejection
  • Body of the pliers made of high-quality die-cast aluminum.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)