• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 144-BS-1400 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Not insulated Silver 1400 pc(s) Box

Packaging type
Box
Product type
Ferrule set
Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
Insulation type
Not insulated
Content
1400 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 1400 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeves range

  • 2.50 mm²
  • 90 mm
  • Silver

Technical specifications

Packaging type

Box

Product type

Ferrule set

Cross section per core

0.5 mm²

0.75 mm²

1 mm²

1.5 mm²

2.5 mm²

Insulation type

Not insulated

Factory colour

Silver

Country colour code

DIN

Content

1400 pc(s)

Contact material

Silver

Manufacturer part #

144-BS-1400

Length

90 mm

Cross-section x Length

0.5 mm²

Features

no insulation

Type

144-BS-1400

max. cross section

2.50 mm²

Min. cross section

0.50 mm²

Documents & Downloads

Datasheet

Datasheet 1780680 NWS 144-BS-1400 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Not insulated Silver 1400 pc(s) Box

User & Safety Instructions

User & Safety Instructions 1780680 NWS 144-BS-1400 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Not insulated Silver 1400 pc(s) Box

Description

Features

  • In plastic box with transparent lid
  • Equipped with approx. 1400 Non-insulated wire-end sleeves sorted from 0.5 to 2.5 mm²
  • For solder-free, electrical connections according to DIN standard.
  • This text is machine translated.

Scope of delivery

  • Wire-end sleeves 6 mm, max. crimping 0.5 mm²
  • Wire-end sleeves 6 mm, max. crimping 0.75 mm²
  • Wire-end sleeves 6 mm, max. crimping 1.0 mm²
  • Wire-end sleeves 7 mm, max. crimping 1.5 mm²
  • Wire-end sleeves 7 mm, max. crimping 2.5 mm²
  • PVC case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98*

More interesting products

(*All information is plus legal VAT)