• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 175-62-A2 Circlip pliers 175 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Circlip minimum diameter in millimeters: 19
  • Circlip maximum diameter in millimeters: 60
  • Tip diameter in millimeters: 1.8.
Product type

Circlip pliers

Length

175 mm

Material

Chromium-vanadium steel

Weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780704 NWS 175-62-A2 Circlip pliers 175 mm

Description

For the mounting of external circlips on shafts.

This text is machine translated.

Features

  • With straight jaws
  • Non-slip, twisted precision tips
  • KNIPEX 97
  • Plastic-coated handles
  • Made of chromium-vanadium steel, forged, oil-hardened.

More interesting products

(*All information is plus legal VAT)