• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 1 maker, 1 breaker Siemens 3RB2153-4FW2 1 pc(s)

1/5
Image similar
Product type
O/L relay
Functions
Overload
Contact type
1 maker
1 breaker
Type
3RB2153-4FW2
Type
S6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: installing contactor/stand-alone installation
  • Contact protection against electrical shock: Finger-safe
  • Number of pins: 3
  • Tripping class: CLASS 5E, 10E, 20E and 30E adjustable
Product type

O/L relay

Type

3RB2153-4FW2

Type

S6

Functions

Overload

Features

Automatic/manual switch

Operating voltage

1000 V AC

Amperage adjustment range (min.)

50 A

Amperage adjustment range (max.)

200 A

Adjustment range (amperage)

50 - 200 A

Contact type

1 maker

1 breaker

Connection

Ring-type transformer

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

120 mm

Height

119 mm

Dim

(L x W x H) 155 x 120 x 119 mm

Content

1 pc(s)

AWG max.

16

AWG (min.)

24

Nominal current

200 A

Length

155 mm

Separate positioning

1

1

0

Adjustable

Through-feed current converter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742017 O/L relay 1 maker, 1 breaker Siemens 3RB2153-4FW2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1742017 O/L relay 1 maker, 1 breaker Siemens 3RB2153-4FW2 1 pc(s)

Description

Neutral conductor/PE terminal, continuous, for floor mounting, installation in distribution boards, Molded-plastic encapsulation, up to 63 A, accessory for main and emergency switching-off switch 3LD25 The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)