• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 1 maker, 1 breaker Siemens 3RB3036-1UB0 1 pc(s)

1/5
Image similar
Product type
O/L relay
Functions
Overload
Contact type
1 maker
1 breaker
Type
3RB3036-1UB0
Type
S2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Contactor mounting
  • Touch protection against electric shock: Finger-safe when touching vertically from the front according to IEC 60529
  • Number of poles: 3
  • Tripping class: CLASS 10E
Product type

O/L relay

Type

3RB3036-1UB0

Type

S2

Functions

Overload

Operating voltage

690 V AC

Amperage adjustment range (min.)

12.5 A

Amperage adjustment range (max.)

50 A

Adjustment range (amperage)

12.5 - 50 A

Contact type

1 maker

1 breaker

Connection

Screws

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

55 mm

Height

99 mm

Dim

(L x W x H) 104 x 55 x 99 mm

Content

1 pc(s)

AWG max.

1

AWG (min.)

18

Nominal current

50 A

Length

104 mm

Cross section (flexible) (min.)

1 mm²

Cross section (inflexible) (min.)

1 mm²

Separate positioning

1

1

0

CLASS 10

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1430767 O/L relay 1 maker, 1 breaker Siemens 3RB3036-1UB0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430767 O/L relay 1 maker, 1 breaker Siemens 3RB3036-1UB0 1 pc(s)

Description

Overload relay 12.5...50 A electronic for motor protection Size S2, CLASS 10E contactor mounting Main circuit: Screw auxiliary circuit: Screw manual automatic RESET SIRIUS 3RB3 electronic overload relay for current-dependant protection of consumers with normal and heavy starting against impermissible high heating as a result of overload, phase unbalance or phase failure.
Thanks to large current setting ranges and different tripping characteristics, entire series of motors are covered with only a few types. With their low power loss, they are particularly energy-efficient and contribute to lower heating in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX) are a matter of course.
Available with different setting ranges of the overload release and with different tripping classes. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)