1/6
Image similar
O/L relay
3RU2116-1DB1
S00
Overload
690 V
2.2 A
3.2 A
2.2 - 3.2 A
690 V AC
Screws
IP20
-40 °C
+70 °C
45 mm
89 mm
80 mm
(W x H x D) 45 x 89 x 80 mm
1 pc(s)
12
20
3.2 A
2.5 mm²
4 mm²
0.5 mm²
0.5 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
690 V
not relevant
Datasheet 1706066 O/L relay Siemens 3RU2116-1DB1 1 pc(s)
Datasheet 1706066 O/L relay Siemens 3RU2116-1DB1 1 pc(s)
User & Safety Instructions 1706066 O/L relay Siemens 3RU2116-1DB1 1 pc(s)