1/6
Image similar
O/L relay
3RU2126-1DB0
S0
Overload
Automatic/manual switch
690 V
2.2 A
3.2 A
2.2 - 3.2 A
Screws
IP20
-40 °C
+70 °C
45 mm
85 mm
85 mm
(W x H x D) 45 x 85 x 85 mm
1 pc(s)
0.1914 kg
8
16
3.2 A
10 mm²
10 mm²
1 mm²
1 mm²
Direct attachment
1
1
0
CLASS 10
Screw connection
690 V
yes
Datasheet 1730712 O/L relay Siemens 3RU2126-1DB0 1 pc(s)
User & Safety Instructions 1730712 O/L relay Siemens 3RU2126-1DB0 1 pc(s)