• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay Siemens 3RU2126-1EB0 1 pc(s)

1/6
Image similar
Product type
O/L relay
Functions
Overload
Type
3RU2126-1EB0
Type
S0
Operating voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fuse gG: 6 A, quick-acting: 10A
Product type

O/L relay

Type

3RU2126-1EB0

Type

S0

Functions

Overload

Operating voltage

690 V

Amperage adjustment range (min.)

2.8 A

Amperage adjustment range (max.)

4.0 A

Adjustment range (amperage)

2.8 - 4.0 A

Connection

Screws

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

45 mm

Height

85 mm

Depth

85 mm

Dim

(W x H x D) 45 x 85 x 85 mm

Content

1 pc(s)

Weight

0.1705 kg

AWG max.

8

AWG (min.)

16

Nominal current

4 A

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (max.)

10 mm²

Cross section (flexible) (min.)

1 mm²

Cross section (inflexible) (min.)

1 mm²

Direct attachment

1

1

0

CLASS 10

Screw connection

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1730715 O/L relay Siemens 3RU2126-1EB0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1730715 O/L relay Siemens 3RU2126-1EB0 1 pc(s)

Description

Overload relay 5.5...8.0 A for motor protection Size S0, CLASS 10 Contactor mounting Main circuit: Ring cable lug Auxiliary circuit: ring cable lug Manual-Automatic-Reset

More interesting products

(*All information is plus legal VAT)