1/6
Image similar
O/L relay
3RU2126-4DB1
S0
Phase error
Overload
690 V
20 A
25 A
20 - 25 A
Screws
IP20
-40 °C
+70 °C
45 mm
97 mm
95 mm
(W x H x D) 45 x 97 x 95 mm
1 pc(s)
8
16
25 A
10 mm²
10 mm²
1 mm²
1 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
690 V
yes
Datasheet 1744122 O/L relay Siemens 3RU2126-4DB1 1 pc(s)
User & Safety Instructions 1744122 O/L relay Siemens 3RU2126-4DB1 1 pc(s)