1/5
Image similar
O/L relay
3RU2146-4HB0
S3
Overload
Automatic/manual switch
690 V
36 A
50 A
36 - 50 A
Screws
IP20
-40 °C
+70 °C
70 mm
105 mm
125 mm
(W x H x D) 70 x 105 x 125 mm
1 pc(s)
1
10
50 A
50 mm²
2.5 mm²
Direct attachment
1
1
0
CLASS 10
Screw connection
1000 V
yes
Datasheet 1749846 O/L relay Siemens 3RU2146-4HB0 1 pc(s)
User & Safety Instructions 1749846 O/L relay Siemens 3RU2146-4HB0 1 pc(s)