• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay Siemens 3RU2146-4LD0 1 pc(s)

1/5
Image similar
Product type
O/L relay
Functions
Overload
Type
3RU2146-4LD0
Type
S3
Operating voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fuse gG: 6 A, quick-acting: 10A
Product type

O/L relay

Type

3RU2146-4LD0

Type

S3

Functions

Overload

Operating voltage

690 V

Amperage adjustment range (min.)

70 A

Amperage adjustment range (max.)

90 A

Adjustment range (amperage)

70 - 90 A

Connection

Screws

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

70 mm

Height

105 mm

Depth

125 mm

Dim

(W x H x D) 70 x 105 x 125 mm

Content

1 pc(s)

AWG max.

1

AWG (min.)

10

Nominal current

90 A

Cross section (flexible) (max.)

50 mm²

Cross section (flexible) (min.)

2.5 mm²

Direct attachment

1

1

0

CLASS 10

Screw connection

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749847 O/L relay Siemens 3RU2146-4LD0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749847 O/L relay Siemens 3RU2146-4LD0 1 pc(s)

Description

22MM PLASTIC ROUND COMPLETE UNIT COMBINATION: EMERGEN.-STOP MUSHR.PUSHB. 40MM LATCH.W. ROT.-TO-UNLATCH MECH. WITH YELLOW BACKING PLATE SCREW TERMINAL, 1NC WITH HOLDER RED INSCRIPTION: ARRET D'URGENCE !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1100-1HB20-1CJ0

More interesting products

(*All information is plus legal VAT)