FULL Power: The filter sponges with extra Hohem volume ensure effective mechanical and biological filtration. For crystal clear water, a fine, optional filter fleece also removes the last misting
EASYCLEAN MECHANISM: Very simple cleaning: The compact filter unit can be removed easily, while the pump unit remains on the spot
SPACE SAVING: Can be implemented discreetly in a corner
DISCREET: Integral exhaust nozzles instead of disturbing outlet pipes. The nozzles create a uniform surface movement and take care of the optimal oxygen enrichment
ECONOMICAL COMPLETE SET: Extremely low-noise and power-saving pump
The center aquarium filter BioPlus 200 cleans the water in aquariums up to a volume of 200 l at a flow rate of 650 liters per hour. Integrated air nozzles ensure a uniform surface movement and sufficient oxygen enrichment. At the same time, they prevent the formation of biofilm. The pump runs very smoothly and with a power consumption of 7 watts very energy saving. It has a compact filter unit, which is easily removed for cleaning, while the pump unit remains on the spot. The high volume of the filter sponges provide an effective mechanical filtration. The filter can be easily attached in the aquarium corner using the suction cup. The control heater HeatUp can be retrofitted.
This text is machine translated.
Scope of delivery
Filter fleece
Filter sponge
Suction cups
Running unit
Hints
Pump must not run dry! Otherwise, it will be destroyed.
Description
The center aquarium filter BioPlus 200 cleans the water in aquariums up to a volume of 200 l at a flow rate of 650 liters per hour. Integrated air nozzles ensure a uniform surface movement and sufficient oxygen enrichment. At the same time, they prevent the formation of biofilm. The pump runs very smoothly and with a power consumption of 7 watts very energy saving. It has a compact filter unit, which is easily removed for cleaning, while the pump unit remains on the spot. The high volume of the filter sponges provide an effective mechanical filtration. The filter can be easily attached in the aquarium corner using the suction cup. The control heater HeatUp can be retrofitted.
This text is machine translated.
Scope of delivery
Filter fleece
Filter sponge
Suction cups
Running unit
Hints
Pump must not run dry! Otherwise, it will be destroyed.
What kind of Aquarium Filters are you looking for?