• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 42238 BioPlus Thermo 200 Internal aquarium filter

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BioPlus Thermo 200

  • FULL Power: The filter sponges with extra Hohem volume ensure effective mechanical and biological filtration. For crystal clear water, a fine, optional filter fleece also removes the last misting
  • EASYCLEAN MECHANISM: Very simple cleaning: The compact filter unit can be removed easily, while the pump unit remains on the spot
  • SPACE SAVING: Can be implemented discreetly in a corner
  • DISCREET: Integral exhaust nozzles instead of disturbing outlet pipes. The nozzles create a uniform surface movement and take care of the optimal oxygen enrichment
  • ECONOMICAL COMPLETE SET: Extremely low-noise and power-saving pump

Technical specifications

Product type

Internal aquarium filter

Operating voltage

230 V

Flow rate

650 l/h

Suitable for fishtanks up to

200 l

Width

110 mm

Height

330 mm

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639826 Oase 42238 BioPlus Thermo 200 Internal aquarium filter

User & Safety Instructions 3639826 Oase 42238 BioPlus Thermo 200 Internal aquarium filter

Description

The internal aquarium filter BioPlus Thermo 200 cleans the water in aquariums up to a volume of 200 l at a flow rate of 650 liters per hour. Integrated air nozzles ensure a uniform surface movement and sufficient oxygen enrichment. At the same time, they prevent the formation of biofilm. The pump runs very smoothly and with a power consumption of 7 watts very energy saving. It has a compact filter unit, which is easily removed for cleaning, while the pump unit remains on the spot. The high volume of the filter sponges provide an effective mechanical filtration. The filter can be easily attached in the aquarium corner using the suction cup. The control heater HeatUp 200 is already integrated in this model.

This text is machine translated.

Scope of delivery

  • Filter fleece
  • Filter sponge
  • Suction cups
  • Running unit
  • Control heater

Hints

Pump must not run dry! Otherwise, it will be destroyed.

What kind of Aquarium Filters are you looking for?

More interesting products

(*All information is plus legal VAT)