Individual temperature: On request, including control heater HeatUp at FiltoSmart Thermo - can be easily retrofitted with the help of ThermoFit with FiltoSmart
Effective: Large filter surface with compact size
Automatic shut-off: No unwanted water leaks while cleaning the filter
Easy to open: EasyClick-opening mechanism
Economical: Run-quiet & energy-saving pump without disturbing noises
Individually adjustable: Adjustable water flow rate at the inlet and outlet adapter
Optimum stand space: Secure and stable base
Includes connection kit: Fix and ready for installation as well as with a practical self-venting function
The external filter FiltoSmart 200 offers comfort and flexibility for medium-sized aquariums up to 200 liters volume. Thanks to multi-level, mechanical-biological filtration and large filter surface that ensures crystal-clear water The water flow rate can be individually regulated with an input power of 17 watt up to maximum 800 l/h. The filter is easy to open thanks to EasyClick opening mechanism. The automatic shut-off feature also prevents unwanted water from escaping during filter cleaning. The FiltoSmart 200 is supplied as a complete set with filter media, hoses, adapter, air intake and exhaust pipe and water diffuser and can be put into operation immediately. The control heater Heat Up can be retrofitted using ThermoFit.
This text is machine translated.
Scope of delivery
Filter media
Hoses
Adapter
Suction
Air outlet pipe
Water diffuser
Hints
Pump must not run dry! Otherwise, it will be destroyed.
Description
The external filter FiltoSmart 200 offers comfort and flexibility for medium-sized aquariums up to 200 liters volume. Thanks to multi-level, mechanical-biological filtration and large filter surface that ensures crystal-clear water The water flow rate can be individually regulated with an input power of 17 watt up to maximum 800 l/h. The filter is easy to open thanks to EasyClick opening mechanism. The automatic shut-off feature also prevents unwanted water from escaping during filter cleaning. The FiltoSmart 200 is supplied as a complete set with filter media, hoses, adapter, air intake and exhaust pipe and water diffuser and can be put into operation immediately. The control heater Heat Up can be retrofitted using ThermoFit.
This text is machine translated.
Scope of delivery
Filter media
Hoses
Adapter
Suction
Air outlet pipe
Water diffuser
Hints
Pump must not run dry! Otherwise, it will be destroyed.
What kind of Aquarium Filters are you looking for?