PERFECT WAVE: The integrated spray bar ensures optimum surface movement when required
EASYCLEAN MECHANISM: Very simple cleaning: The compact filter unit can be removed easily by means of integrated magnets, thereby the pump unit remains on the spot
OPTIMAL FILTRATION: An additional chamber for biological filter material can be filled individually. Filter sponge and filter media are included in the delivery
DISCREET: Discreet inlet on the back of the product
SOPHISTICATED: The filter chamber design prevents the complete reflux of the dirt into the aquarium when the filter is removed
WELL VENTILATED: The Venturi system included in the scope of supply provides additional oxygen if necessary
FLEXIBLE: Adjustment of the flow direction allows individual control of the water distribution
EASILY ADJUSTABLE: The water flow rate can be individually adjusted at the outlet
The internal filter EcoFlow 150 cleans the water in aquariums up to a volume of 150 liters. Integrated air vents ensure even surface movement and sufficient oxygen enrichment. Both the flow direction and the flow rate can be individually adjusted. The maintenance is very easy through the filter chamber construction with dirt collection and the integrated magnets. The organic substances remain in the filter chamber and do not return to the aquarium. The individual chambers or the entire filter can be removed as required. The maximum throughput rate is 550 liters per hour.
This text is machine translated.
Description
The internal filter EcoFlow 150 cleans the water in aquariums up to a volume of 150 liters. Integrated air vents ensure even surface movement and sufficient oxygen enrichment. Both the flow direction and the flow rate can be individually adjusted. The maintenance is very easy through the filter chamber construction with dirt collection and the integrated magnets. The organic substances remain in the filter chamber and do not return to the aquarium. The individual chambers or the entire filter can be removed as required. The maximum throughput rate is 550 liters per hour.
This text is machine translated.
What kind of Aquarium Filters are you looking for?