• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 94708 BioMaster² 350 External aquarium filter

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BioMaster² Thermo 350

  • EASYCLEAN pre-filter module: No more annoying removal of the filter – the pre-filter module is simply removed, flushed out and re-inserted
  • INCREASED FLOW RATE: Thanks to optimized water guidance and a new connection set, the flow rate has been significantly increased compared to the previous model
  • HIGH FILTER VOLUME: The optimally coordinated combination of highly effective biological filtering by Hel-X as well as mechanical-biological cleaning by filter sponges ensures healthy and clear aquarium water. The water flows first through the pre-filter - for an extra long service life
  • LONGER SERVICE life: For an even longer service life, you are happy to use our biological filter media
  • OPTIMUM FILTRATION: Fine 30- / 45-ppi pre-filter sponge for optimum mechanical filtration of coarse dirt and longer service life of biological media

Technical specifications

Product type

External aquarium filter

Operating voltage

230 V

Power (P2)

18 W

Flow rate

1100 l/h

Suitable for fishtanks up to

350 l

Width

240 mm

Height

425 mm

Length

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639806 Oase 94708 BioMaster² 350 External aquarium filter

Description

The BioMaster² 350 thermal outer filter meets the highest requirements for water filtration and filter cleaning. The combination of highly effective biological filtration by Hel-X as well as mechanical biological cleaning by filter sponges provides healthy and clear aquarium water. The heat Up 200 control heater is included in the delivery. The BioMaster² 350 Thermo is suitable for aquariums with a volume of up to 350 liters. The EasyClean pre-filter chamber allows a comfortable filter cleaning. The automatic shut-off mechanism and a safety device prevent unwanted water leaks, e.g. when the pre-filter module is removed. A convenient bleed button makes the water suction very easy and makes possible a fast and simple start. The complete set contains filter media, hoses, adapter, suction, exhaust pipe and is immediately ready for use along with the control heater HeatUp.

This text is machine translated.

Scope of delivery

  • Heat Up, Filter Media, Hoses, Adapter, Intake-, Air outlet pipe

System requirements

  • Ready to use immediately

What kind of Aquarium Filters are you looking for?

More interesting products

(*All information is plus legal VAT)