• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 94689 BioMaster² Thermo 250 External aquarium filter

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BioMaster² 250

  • EASYCLEAN pre-filter module: No more annoying removal of the filter – the pre-filter module is simply removed, flushed out and re-inserted
  • INCREASED FLOW RATE: Thanks to optimized water guidance and a new connection set, the flow rate has been significantly increased compared to the previous model
  • HIGH FILTER VOLUME: The optimally coordinated combination of highly effective biological filtering by Hel-X as well as mechanical-biological cleaning by filter sponges ensures healthy and clear aquarium water. The water flows first through the pre-filter - for an extra long service life
  • LONGER SERVICE life: For an even longer service life, you are happy to use our biological filter media
  • OPTIMUM FILTRATION: Fine 30- / 45-ppi pre-filter sponge for optimum mechanical filtration of coarse dirt and longer service life of biological media

Technical specifications

Product type

External aquarium filter

Operating voltage

230 V

Power (P2)

15 W

Flow rate

900 l/h

Suitable for fishtanks up to

250 l

Width

240 mm

Height

370 mm

Length

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639811 Oase 94689 BioMaster² Thermo 250 External aquarium filter

User & Safety Instructions 3639811 Oase 94689 BioMaster² Thermo 250 External aquarium filter

Description

The BioMaster² 250 meets the highest requirements for water filtration and filter cleaning. The combination of highly effective biological filtration by Hel-X as well as mechanical biological cleaning by filter sponges provides healthy and clear aquarium water. The EasyClean pre-filter chamber allows a comfortable filter cleaning. The BioMaster² 250 is suitable for aquariums with a volume of up to 250 liters. The control heater HeatUp can be easily retrofitted, if needed.

This text is machine translated.

Scope of delivery

  • Filter media
  • Hoses
  • Adapter
  • Suction
  • Air outlet pipe

System requirements

  • Ready to use immediately

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.98*

What kind of Aquarium Filters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)