COMPACT: Integrates in a space-saving and discreet manner – for an uninterrupted view of the underwater world
SOLID HALT: Four high-quality suction cups are mounted quickly and provide the StreamMax Classic optimum support
ECONOMICAL & EFFICIENT: Low power consumption at maximum pump power
EASY ADJUSTMENT: The flow rate of water can be easily adapted to the individual needs of animals and plants
QUIET: Runs particularly quietly and requires hardly any maintenance
VARIABLE: The flow adapter can be used to create various natural water movements
Technical specifications
Product type
Aquarium dynamic water pump
Operating voltage
230 V
Power consumption (P1)
3.5 W
Length
100 mm
Width
60 mm
Height
60 mm
(Ø)
37 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639778 Oase StreamMax Classic 2000 33956 Aquarium dynamic water pump
Description
The StreamMax Classic 2000 in our classic flow pump version has four high-quality suction holders for the especially firm grip at the tank edge of the aquarium. The flexible adapter of the Classic 2000 makes possible different flow angles, in order to simulate uniformly authentic water movements in fresh and salt water in order to create a natural environment for the animals. Maintenance of this pump is only minor due to the clever design; in the aquarium, the pump runs very quietly – and consumes little power at maximum power. A high-quality pump that you can rely on at any time in your own aquarium: The StreamMax Classic 2000.
This text is machine translated.
Scope of delivery
Flow adapter
Pump cover
Pump drive
Pump holder
Bracket with rubber bearings
Flow regulator
Suction cup
Hints
The magnetic holder contains a strong magnetic field magnet that can affect pacemakers or implanted defibrillators (ICD)
Description
The StreamMax Classic 2000 in our classic flow pump version has four high-quality suction holders for the especially firm grip at the tank edge of the aquarium. The flexible adapter of the Classic 2000 makes possible different flow angles, in order to simulate uniformly authentic water movements in fresh and salt water in order to create a natural environment for the animals. Maintenance of this pump is only minor due to the clever design; in the aquarium, the pump runs very quietly – and consumes little power at maximum power. A high-quality pump that you can rely on at any time in your own aquarium: The StreamMax Classic 2000.
This text is machine translated.
Scope of delivery
Flow adapter
Pump cover
Pump drive
Pump holder
Bracket with rubber bearings
Flow regulator
Suction cup
Hints
The magnetic holder contains a strong magnetic field magnet that can affect pacemakers or implanted defibrillators (ICD)