• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBD-II 504208000-5000 Molex Content: 1 pc(s)

1/2
Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
22 - 20
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

510000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5000
Multiple: 5000
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.08443 / piece)
€ 422.15
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

22 - 20

Connection

Crimp

Press-in

Manufacturer part #

504208000-5000

Content

1 pc(s)

Contact material

Phosphorus bronze tin plated

Type

504208000-5000

Engineering Part No

50420-8000

Engineering Series Name

4.0 WTB CRIMP REC TE

Engineering Series No

50420

Documents & Downloads

Datasheet

Datasheet 3036153 OBD-II 504208000-5000 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3036153 OBD-II 504208000-5000 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3036153 OBD-II 504208000-5000 Molex Content: 1 pc(s)

Description

OBD-II Crimp Terminal, Female, 50420, 4.00mm Pitch

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)