• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007077 Junction box (L x W) 116 mm x 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Features

Sealable

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 116 mm x 150 mm

Length

116 mm

Width

150 mm

Depth

67 mm

IP66

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966692 OBO Bettermann 2007077 Junction box (L x W) 116 mm x 150 mm 1 pc(s)

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)