• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029560 107CR VM 12 Reducer/sealing Rubber 50 pc(s)

1/2
Size
M12
Material
Rubber
Outside Ø
8.9 mm
Clamp Ø
5 mm
Height
7.2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 5 mm
  • Thickness: 7.2 mm
  • Suitable for thread (metric): 12
  • Number of Entries: 1
Outside Ø

8.9 mm

Size

M12

Clamp Ø

5 mm

Height

7.2 mm

Material

Rubber

Content

50 pc(s)

Manufacturer part #

2029560

Type

107CR VM 12

Inside diameter

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957258 OBO Bettermann 2029560 107CR VM 12 Reducer/sealing Rubber 50 pc(s)

Description

Reduction seal insert reduces the sealing range the cable gland V-TEC VM and V-TEC VM L.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?