• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Reducer/sealing Rubber 25 pc(s)

1/2
Product type
Reducer/sealing
Material
Rubber
Outside Ø
41.7 mm
Content
25 pc(s)
Inside diameter
29 mm
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 29 mm
  • Thickness: 18.5 mm
  • Suitable for thread (metric): 50
  • Number of Entries: 1
Product type

Reducer/sealing

Outside Ø

41.7 mm

Material

Rubber

Content

25 pc(s)

Inside diameter

29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966700 OBO Bettermann Reducer/sealing Rubber 25 pc(s)

Description

Reduction seal insert reduces the sealing range the cable gland V-TEC VM and V-TEC VM L.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?