• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029581 107CR VM 63 Reducer/sealing Rubber 25 pc(s)

1/2
Material
Rubber
Outside Ø
54.8 mm
Content
25 pc(s)
Manufacturer part #
2029581
Type
107CR VM 63
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 40 mm
  • Thickness: 20.2 mm
  • Suitable for thread (metric): 63
  • Number of Entries: 1
Outside Ø

54.8 mm

Material

Rubber

Content

25 pc(s)

Manufacturer part #

2029581

Type

107CR VM 63

Inside diameter

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965369 OBO Bettermann 2029581 107CR VM 63 Reducer/sealing Rubber 25 pc(s)

Description

Reduction seal insert reduces the sealing range the cable gland V-TEC VM and V-TEC VM L.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?