• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029669 107 C V 21 2x8 Multi-seal inset Rubber 25 pc(s)

1/2
Size
PG21
Material
Rubber
No. of cables x cable Ø
2x8
Content
25 pc(s)
Manufacturer part #
2029669
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 8 mm
  • Suitable for thread PG: 21
  • Number of Entries: 2
Size

PG21

Material

Rubber

No. of cables x cable Ø

2x8

Content

25 pc(s)

Manufacturer part #

2029669

Type

107 C V 21 2x8

Inside diameter

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962648 OBO Bettermann 2029669 107 C V 21 2x8 Multi-seal inset Rubber 25 pc(s)

Description

Use for imports of several thin lines in the V-TEC cable glands, is against the simple sealing ring of the cable gland replaced

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?