• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029679 107 C VM 25 5x4 Multi-seal inset Rubber 50 pc(s)

1/2
Material
Rubber
Outside Ø
19.8 mm
No. of cables x cable Ø
5x4
Content
50 pc(s)
Manufacturer part #
2029679
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 4 mm
  • Suitable for thread (metric): 25
  • Number of Entries: 5
Outside Ø

19.8 mm

Material

Rubber

No. of cables x cable Ø

5x4

Content

50 pc(s)

Manufacturer part #

2029679

Type

107 C VM 25 5x4

Inside diameter

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965586 OBO Bettermann 2029679 107 C VM 25 5x4 Multi-seal inset Rubber 50 pc(s)

Description

Use for imports of several thin lines in the V-TEC cable glands, is against the simple sealing ring of the cable gland replaced

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?