• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029672 107 C VM 20 2x4 Multi-seal inset Rubber 50 pc(s)

1/2
Material
Rubber
Outside Ø
15.1 mm
No. of cables x cable Ø
2x4
Content
50 pc(s)
Manufacturer part #
2029672
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 4 mm
  • Suitable for thread (metric): 20
  • Number of Entries: 2
Outside Ø

15.1 mm

Material

Rubber

No. of cables x cable Ø

2x4

Content

50 pc(s)

Manufacturer part #

2029672

Type

107 C VM 20 2x4

Inside diameter

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959937 OBO Bettermann 2029672 107 C VM 20 2x4 Multi-seal inset Rubber 50 pc(s)

Description

Use for imports of several thin lines in the V-TEC cable glands, is against the simple sealing ring of the cable gland replaced

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?