• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 89 LoG Grommet (cut-to-fit) Plastic Light grey 5000 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Features
with pierceable membrane
Material
Plastic
Clamp Ø
7 mm
Terminal Ø (max.)
13 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size PG = 11
  • Design = closed
  • For wall thickness 1.8 mm = 1.8..
  • Material = Plastic
  • Color = light gray
  • Halogen-free = Yes
Product type

Grommet (cut-to-fit)

Features

with pierceable membrane

Factory colour

Light grey

Material

Plastic

Clamp Ø

7 mm

Terminal Ø (max.)

13 mm

Board thickness (max.)

1.8 mm

Halogen-free

Yes

Content

5000 pc(s)

Manufacturer part #

2012065

Type

89 LoG

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955839 OBO Bettermann 89 LoG Grommet (cut-to-fit) Plastic Light grey 5000 pc(s)

Description

Introduction nipple with puncture membrane for cable diameter 07:00-13 closed mm. Ideal for easy cable and cable entry in housings or by thin-walled plates. Necessary bore diameter 18,5-19 mm, Max. wall thickness 1.8mm.

This text is machine translated.