• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 90 M40 OF Grommet (cut-to-fit) Polyethylene (PE) Light grey 10 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Material
Polyethylene (PE)
Factory colour
Light grey
(Ø)
40 mm
Dim
(Ø) 40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 40 mm
  • Design = open
  • Sealing range = 24 .29 mm
  • Degree of protection (IP)=IP54
  • Material = other
  • Color = light gray
  • Halogen-free = Yes
Product type

Grommet (cut-to-fit)

Factory colour

Light grey

Material

Polyethylene (PE)

(Ø)

40 mm

Dim

(Ø) 40 mm

IP54

Content

10 pc(s)

Manufacturer part #

2032031

Type

90 M40 OF

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957387 OBO Bettermann 90 M40 OF Grommet (cut-to-fit) Polyethylene (PE) Light grey 10 pc(s)

Description

Polyethylene

This text is machine translated.