• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 90 PG 9 DSMB Grommet (cut-to-fit) Plastic Light grey 100 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Features
with pierceable membrane
Material
Plastic
Clamp Ø
5 mm
Terminal Ø (max.)
9 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size PG = 9
  • Design = closed
  • Sealing Range = 5..9 mm
  • Degree of protection (IP)=IP54
  • Material = Plastic
  • Color = light gray
  • Halogen-free = Yes
Product type

Grommet (cut-to-fit)

Features

with pierceable membrane

Factory colour

Light grey

Material

Plastic

Clamp Ø

5 mm

Terminal Ø (max.)

9 mm

Mounting hole

PG9

IP54

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

2032503

Type

90 PG 9 DSMB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958645 OBO Bettermann 90 PG 9 DSMB Grommet (cut-to-fit) Plastic Light grey 100 pc(s)

Description

With puncture membrane, here is the opening D pre-stamped, but first closed. Wurgedichtung for screwing into PG threads according to DIN 40430. With self-density-cone on the threaded end, therefore no connecting thread sealing ring is required. Attainable degree of protection IP54 with careful assembly.

This text is machine translated.