• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 90 M40 GE Grommet (cut-to-fit) Polyethylene (PE) Light grey 10 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Features
closed
Material
Polyethylene (PE)
Clamp Ø
24 mm
Terminal Ø (max.)
29 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 40 mm
  • Design = closed
  • Sealing range = 24 .29 mm
  • Degree of protection (IP)=IP54
  • Material = other
  • Color = light gray
  • Halogen-free = Yes
Product type

Grommet (cut-to-fit)

Features

closed

Factory colour

Light grey

Material

Polyethylene (PE)

(Ø)

40 mm

Dim

(Ø) 40 mm

Clamp Ø

24 mm

Terminal Ø (max.)

29 mm

IP54

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2032388

Type

90 M40 GE

Mounting hole diameter

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965501 OBO Bettermann 90 M40 GE Grommet (cut-to-fit) Polyethylene (PE) Light grey 10 pc(s)

Description

Polyethylene

This text is machine translated.