• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann IBD 35038 9 Box

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size = 249 mm
  • Min. Screed height = 135 mm
  • Suitable for screed uberdeckten underground channel = Yes
  • Suitable for screed flush closed subsurface channel = No
  • Channel height = 38. .38 mm
  • Channel width = 250. .350 mm
  • Mounting hole for Aufflurtank = No
  • Mounting hole for installation unit = square
  • The number of in-built devices = 12
  • Material Side wall = Steel
  • Seal Installation Option = No
  • Decoupling option top part of the bottom part = No
  • Floor plate = Yes
Product type

Box

Height

38 mm

Length

249 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961739 OBO Bettermann IBD 35038 9 Box

Description

Im-Beton-socket for channel height 38 mm. Side walls prepared for channel widths 250 and 350 mm. With four adjustable recordings for levelling units. The built-in sound body can be used for balancing screed work up to a maximum of 65 mm can be adjusted.

This text is machine translated.