• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann UGD 350-3 9 Box

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size = 467 mm
  • Min. Screed height = 70 mm
  • Levelling range = 70.,125 mm
  • Suitable for screed uberdeckten underground channel = Yes
  • Suitable for screed flush closed subsurface channel = No
  • Channel height = 28 .28 mm
  • Channel width = 190. .350 mm
  • Mounting hole for Aufflurtank = No
  • Mounting hole for installation unit = square
  • The number of in-built devices = 9
  • Material Side wall = Steel
  • Seal Installation Option = Yes
  • Decoupling option top part of the bottom part = Yes
  • Floor plate = Yes
Product type

Box

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956633 OBO Bettermann UGD 350-3 9 Box

Description

Floor socket for floor covered underground installation systems with internal continuous high level of 70 to 125 mm. The device socket is screed laying entkoppelbar. Side walls made of metal with pre-entry apertures for underground installation channels. With mounting cover and cover blind plate for device installation systems of the nominal size 9.

This text is machine translated.