• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Multi-seal inset Rubber 50 pc(s)

1/2
Product type
Multi-seal inset
Material
Rubber
Content
50 pc(s)
Inside diameter
6 mm
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 6 mm
  • Suitable for thread PG: 16
  • Number of Entries: 2
Product type

Multi-seal inset

Material

Rubber

Content

50 pc(s)

Inside diameter

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965352 OBO Bettermann Multi-seal inset Rubber 50 pc(s)

Description

Use for imports of several thin lines in the V-TEC cable glands, is against the simple sealing ring of the cable gland replaced

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?